text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C5111FP500

MCT Series 0603 0.125 W 5.11 kOhm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCT06030C5111FP500 - Technical Attributes
Attributes Table
Resistance: 5.11kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.85mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$66.50
USD
Quantity
Unit Price
5,000
$0.0133
15,000
$0.013
25,000
$0.0129
75,000
$0.0126
125,000+
$0.0123
Product Variant Information section