
Manufacturer Part #
PFC-W1206LF-03-2003-B
PFC Series 1206 200 kOhm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
| |||||||||||
Mfr. Name: | TT Electronics - IRC | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 200kΩ |
Rated Power: | 333mW |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -65°C to +150°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.71mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.695
2,000
$0.545
3,000
$0.54
4,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount