Manufacturer Part #
TS924IYDT
Rail-to-rail high output current op-amps
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2024 | ||||||||||
Product Specification Section
STMicroelectronics TS924IYDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS924IYDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 1.3V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 4MHz |
| Average Bias Current-Max: | 100nA |
| Supply Voltage: | 2.7V to 12V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 1mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 85dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 106.02dB |
| Phase Margin: | 68° |
| Low Noise: | 9nV/√Hz |
| Output Current: | 80mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.53
15
$1.48
75
$1.45
250
$1.43
1,250+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount