Manufacturer Part #
MCP3550-50E/SN
Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP3550-50E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP3550-50E/SN - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Channels: | 1 |
| Resolution: | 22b |
| Supply Voltage: | 2.7V to 5.5V |
| Sampling Rate: | 15bps |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MCP3550-50E/SN is a single Channel 2.7 V 22-Bit Delta Sigma A/D Converter available in Surface Mount SOIC-8 Package.
It provides high accuracy and low noise performance for applications where sensor measurements (such as pressure, temperature and humidity) are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high-accuracy applications.
Features:
- 22-bit ADC with automatic internal offset and gain calibration
- Low output noise 2.5 µVrms
- 3 µV offset error
- 2 ppm typical full-scale error
- 6 ppm maximum INL error
- Total unadjusted error less than 10 ppm
- Sample rate 12.5 sps
- >120 dB rejection of 50 Hz noise
- No digital filter settling time, single command conversions through 3-wire SPI interface
- Low conversion current
- 100 µA typical (VDD = 2.7V)
- 120 µA typical (VDD = 5.0V)
- 8-pin MSOP and SOIC packages
- Differential inputs with VSS to VDD common mode range
- 2.7V to 5.5V single supply operation
- Extended temperature range: -40°C to +125°C
Applications:
- Weigh Scales
- Direct Temperature Measurement
- 6-digit DVMs
- Instrumentation
- Data Acquisition
- Strain Gauge Measurement
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$2.85
300
$2.81
500
$2.79
1,500
$2.76
2,500+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
100 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount