text.skipToContent text.skipToNavigation

Référence fabricant

NPI-19H-701AH

NPI-19 Series 200 kPa 1.0 mA Supply Solid state Absolute Pressure Nova sensor

Modèle ECAD:
Nom du fabricant: Amphenol Advanced Sensors
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Amphenol Advanced Sensors NPI-19H-701AH - Caractéristiques techniques
Attributes Table
Pressure Range: 200kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Current: 1mA
Méthode de montage : Through Hole
Fonctionnalités et applications

The NPI-19H-701AH is a part of NPI-19 series, this NPI media isolated sensors are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor.

The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. The NPI Series employs SenStable® processing technology, providing excellent output stability. Available in either constant current or constant voltage version.

Features:

  • Solid state, high reliability
  • 316L stainless steel, ISO sensor design
  • ±0.5% static accuracy
  • Temperature compensated 32°F to 158°F (0°C to 70°C)
  • 125 mV typical FSO on current version
  • 75 ±1 mV FSO on voltage version
  • Thermal errors less than 2% FSO
  • Two standard ranges:
    • 0 to 2.5 psig (0 to 1 bar),
    • 0 to 5 psig (0 to 17.24 bar)
  • Custom configurations and other pressure ranges available.

Applications:

  • Process control systems
  • Hydraulic systems and valves
  • Biomedical instruments
  • Refrigeration and HVAC controls
  • Appliances and consumer electronics
  • Ship and marine systems
  • Aircraft and avionic systems
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
48
Multiples de :
48
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 848,64 $
USD
Quantité
Prix unitaire
48+
$80.18
Product Variant Information section