Manufacturer Part #
MIC280-6YM6-TR
MIC280 Series 3.6 V SMT Precision IttyBitty™ Thermal Supervisor - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Microchip MIC280-6YM6-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MIC280-6YM6-TR - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.51
6,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount