text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS80150CW

STPS80150C Series 150 V 40 A Surface Mount Power Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS80150CW - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STPS80150CW is a Dual center tap Schottky rectifiers suited for high frequency switch mode power supply. Packaged in TO-247, this devices is intended for use to enhance the reliability of the application.

Features:

  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage currentand forward voltage drop
  • Low thermal resistance
  • High frequency operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,110.00
USD
Quantity
Unit Price
30
$1.93
90
$1.90
150
$1.89
600
$1.85
900+
$1.83