text.skipToContent text.skipToNavigation

Référence fabricant

DTA143EKAT146

DTA143EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date: 2539
Product Specification Section
ROHM DTA143EKAT146 - Caractéristiques techniques
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DTA143EKAT146 is a 50 V 100 mA PNP Digital Transistor with built in resistors available in SC-59 surface mount package.

Features:

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
74,70 $
USD
Quantité
Prix unitaire
3 000
$0.0249
9 000
$0.0243
15 000
$0.024
30 000
$0.0236
60 000+
$0.023
Product Variant Information section