text.skipToContent text.skipToNavigation

Référence fabricant

IXFP3N120

Single N-Channel 1200 V 4.5 Ohm 200 W Power Mosfet - TO-220

Modèle ECAD:
Nom du fabricant: Littelfuse - IXYS
Emballage standard:
Product Variant Information section
Code de date: 2547
Product Specification Section
Littelfuse - IXYS IXFP3N120 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 39nC
Méthode de montage : Through Hole
Fonctionnalités et applications

IXYS is a state of the art leader in MOSFET technology through the IXFP series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for its fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–40 degrees C to 175 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXFP3N120 (this part is lead free) has the capacity to operate at 1200 V within an operating temperature range of 175 degrees C. The net result translates to a lower resistance (RDS (on) = 4.5 Ohms). Avalanche rated, the IXFP3N120 is able to reduce power dissipation levels to approximately 200 watts. The IXFP3N120 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
300
Multiples de :
50
Total 
1 527,00 $
USD
Quantité
Prix unitaire
50
$5.20
150
$5.12
250
$5.09
750
$5.02
1 250+
$4.96
Product Variant Information section