text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-30G6500-D-83

V22D 90 CRI 3000K 3 Step White Warm Square LED Lighting COBs Engines Module

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRE-30G6500-D-83 - Technical Attributes
Attributes Table
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 5201lm
Efficacy-Typ: 148lm/W
Viewing Angle: 120°
Forward (Drive) Current: 1050mA
Forward Voltage: 33.5V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$1,375.50
USD
Quantity
Unit Price
15
$9.37
30
$9.31
45
$9.27
60
$9.25
75+
$9.17
Product Variant Information section