text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8490EIBZ-T

RS-422/RS-485 Interface IC W/ANNEAL IEC61000 8LD -40+85 5V RS-485

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Renesas ISL8490EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 370µA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,862.50
USD
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section