| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 3,000 $0.13 6,000 $0.129 9,000 $0.128 12,000 $0.127 15,000 $0.125 | 951,000 Ready to Ship! | 13 Weeks | 2512 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 9.8V | 6V | 5V | 350pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 927,000 Ready to Ship! | 26 Weeks | 2519 | Reel | 1 | Bi-Directional | 15V | 11V | 6V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 100W | 0.025µA | 4A | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.31 6,000 $0.305 12,000 $0.30 | 828,000 Ready to Ship! | 13 Weeks | 2423 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Semtech UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2 | Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 357,000 Ready to Ship! | 13 Weeks | 2501 | Reel | SLP-1006P2 | 1 | Bi-Directional | 18V | 3.3V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SLP-1006P2 | Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 324,000 Ready to Ship! | 13 Weeks | 2520 | Reel | SLP-1006P2 | 1 | Uni-Directional | 8kV | 3.3V | 25pF | 40°C to 85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563 | Qty Unit Price 3,000 $0.28 6,000 $0.275 15,000 $0.27 | 315,000 Ready to Ship! | 13 Weeks | 2520 | Reel | SOT-563 | 2 | Uni-Directional | 18V | 6V | 5V | 0.9pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 30 V 0.3 pF Bi-Directional Ultra-Low Capacitance ESD protection | Qty Unit Price 3,000 $0.26 9,000 $0.255 15,000 $0.25 | 276,000 Ready to Ship! | 13 Weeks | 2503 | Reel | 1 | Bi-Directional | 28V | 16.7V | 15V | 0.3pF | -55°C to +125°C | ±15kV | 120W | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP0504F Series 4.3 V 3 pF SMT Uni-Directional ESD Protection Diode - SOT-363 | Qty Unit Price 3,000 $0.385 6,000 $0.38 9,000 $0.375 | 246,000 Ready to Ship! | 13 Weeks | 2228 | Reel | SOT-363 (SC-70-6, SC-88) | 4 | Uni-Directional | 25V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 150W | 3µA | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.29 6,000 $0.285 12,000 $0.28 | 234,000 Ready to Ship! | N/A | 2308 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 5pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 | Qty Unit Price 3,000 $0.355 6,000 $0.35 9,000 $0.345 | 219,000 Ready to Ship! | 13 Weeks | 2437 | Reel | SLP-1616P6 | 4 | Bi-Directional | 13V | 2.7V | 2.5V | 0.4pF | -40°C to +85°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.177 6,000 $0.175 9,000 $0.174 12,000 $0.173 15,000 $0.17 | 213,000 Ready to Ship! | 13 Weeks | 2513 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 24V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.275 6,000 $0.27 15,000 $0.265 | 204,000 Ready to Ship! | 13 Weeks | 2520 | Reel | SOT-563 | 4 | Uni-Directional | 8V | 3.3V | 22pF | -55°C to +125°C | 40W | 0.05µA | 5A | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0897 6,000 $0.0882 12,000 $0.0868 15,000 $0.0863 45,000 $0.0835 | 168,000 Ready to Ship! | 13 Weeks | 2212 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 19V | 13.3V | 12V | 120pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.31 6,000 $0.305 12,000 $0.30 | 162,000 Ready to Ship! | 13 Weeks | 2311 | Reel | 4 | Uni-Directional | 15V | 6V | 5V | 0.8pF | -55°C to +125°C | 150W | 1µA | -55°C to +150°C | Surface Mount | |||||
Semtech RCLAMP Series 25 V 1 pF SMT Uni/Bi-Directional TVS ESD/CDE Protection - SC-75 | Qty Unit Price 3,000 $0.26 9,000 $0.255 15,000 $0.25 | 150,000 Ready to Ship! | 13 Weeks | 2511 | Reel | SC-75 | 2 | Bi-Directional | 25V | 6V | 5V | 1pF | -55°C to +125°C | ±18kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech SLVU Series 15 V 5 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8 | Qty Unit Price 500 $0.83 1,000 $0.82 1,500 $0.81 2,000 $0.805 2,500 $0.79 | 141,500 Ready to Ship! | 13 Weeks | 2351 | Reel | SOIC-8 | 4 | Bi-Directional | 15V | 2.8V | 5pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2 | Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 138,000 Ready to Ship! | 13 Weeks | 2302 | Reel | SLP-1006P2 | 1 | Bi-Directional | 25V | 11V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.75 | 138,000 Ready to Ship! | 13 Weeks | 2402 | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 15V | 3.3V | 5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 93,000 Ready to Ship! | 13 Weeks | 2347 | Reel | SLP-1616P6 | 4 | Uni-Directional | 16V | 3.3V | 0.4pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.49 6,000 $0.48 | 90,000 Ready to Ship! | 13 Weeks | 2443 | Reel | SLP-2020P6 | 4 | Uni-Directional | 17.5V | 5V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523 | Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 78,000 Ready to Ship! | 13 Weeks | 2238 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 8V | 3.5V | 3.3V | 25pF | -55°C to +125°C | ±30kV | 40W | 0.5µA | 5A | -55°C to +150°C | Surface Mount | |
Semtech RCLAMP Series 18 V 5 pF Surface Mount Bi-Directional TVS Array - SLP2626P10 EP | Qty Unit Price 3,000 $0.565 | 72,000 Ready to Ship! | 13 Weeks | 2520 | Reel | 4 | Bi-Directional | 18V | 5pF | -55°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.20 6,000 $0.199 9,000 $0.198 12,000 $0.197 15,000 $0.194 | 72,000 Ready to Ship! | 13 Weeks | 2450 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 12.5V | 6V | 5V | 160pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.41 | 69,000 Ready to Ship! | 13 Weeks | 2514 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 15V | 6V | 5V | 3pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array | Qty Unit Price 3,000 $0.265 9,000 $0.26 15,000 $0.255 | 51,000 Ready to Ship! | 13 Weeks | 1908 | Reel | SC-75 | 2 | Uni-Directional | 25V | 5V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart