| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Panasonic Industry ETQ-P Series 15 uH ±20% 3 A 109.12 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price | 64,000 Ready to Ship! | 23 Weeks | 2504 | Reel | 15µH | 3A | ±20% | Yes | 109.12mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 2 | Surface Mount | |
| Qty Unit Price 250 $1.35 500 $1.34 750 $1.33 1,250 $1.31 | 37,000 Ready to Ship! | 23 Weeks | 2511 | Reel | 2.5µH | 23A | ±20% | Yes | 2.86mΩ | Metal Composite | 100Hz | -40°C to +160°C | 2 | L 12.6mm x W 13.2mm x H 8mm | 1 | Surface Mount | ||
Panasonic Industry ETQ-P Series 6.8 uH ±20% 3.5 A 72.27 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price 2,000 $0.365 4,000 $0.355 | 8,000 Ready to Ship! | 23 Weeks | 2122 | Reel | 6.8µH | 3.5A | ±20% | Yes | 72.27mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | |
Panasonic Industry 3KN Series 4 mH 15 mA 85 Ohm Surface Mount Unshielded Wirewound Inductor | Qty Unit Price | 5,000 Ready to Ship! | 10 Weeks | 1829 | Reel | 4mH | 15mA | ±10% | No | 85Ω | Ferrite | 1kHz | -20°C to +85°C | 2 | L 3.3mm x W 3.3mm x H 2.2mm | 1 | Surface Mount | |
Panasonic Industry ETQ-P Series 2.2 uH ±20% 6.3 A 22 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price 2,000 $0.37 4,000 $0.36 | 4,000 Ready to Ship! | 23 Weeks | 1935 | Reel | 2.2µH | 6.3A | ±20% | Yes | 22mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | |
ETQ-P3M3R3YFP Panasonic Industry ETQ Series 3.3 uH 4.1 A 34.4 mΩ Shielded Automotive Power Choke Coil Inductor | Qty Unit Price | 4,000 Ready to Ship! | 23 Weeks | 2535 | Reel | 3.3µH | 4.1A | ±20% | Yes | 34.4mΩ | Surface Mount | |||||||
Panasonic Industry ETQ-P Series 0.68 uH ±20% 10.2 A 8.36 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price | 4,000 Ready to Ship! | 23 Weeks | 1750 | Reel | 680nH | 10.2A | ±20% | Yes | 8.36mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | |
| Qty Unit Price | 3,000 Ready to Ship! | 17 Weeks | 1838 | Reel | 240nH | 35A | ±20% | Yes | 1.12mΩ | Metal Composite | 1MHz | -40°C to +150°C | 2 | L 8.7mm x W 7.3mm x H 3mm | 1 | Surface Mount | ||
Panasonic Industry ETQ Series 1 uH 6.6 A 7.9 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Unit Price 1,000 $0.55 2,000 $0.54 3,000 $0.53 | 2,000 Ready to Ship! | 23 Weeks | 1935 | Reel | 1µH | 6.6A | ±20% | No | 7.9mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 6.5mm x W 6mm x H 3mm | Surface Mount | |
Panasonic Industry ETQ-P Series 1.5 uH ±20% 9.1 A 12.1 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price | 2,000 Ready to Ship! | 23 Weeks | 1808 | Reel | 1.5µH | 9.1A | ±20% | Yes | 12.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | |
| Qty Unit Price | 2,000 Ready to Ship! | 14 Weeks | 1906 | Reel | 190nH | 28A | ±20% | Yes | 0.7mΩ | 100kHz | 2 | L 11.5mm x W 10.3mm x H 4mm | 1 | Surface Mount | ||||
Panasonic Industry ETQ Series 0.56 uH ±20% 21 A 1.56 mΩ SMT Unshielded Power Choke Coil Inductor | Qty Unit Price 1,000 $1.24 | 2,000 Ready to Ship! | 14 Weeks | 1547 | Reel | 560nH | 21A | ±20% | No | 1.56mΩ | Surface Mount | |||||||
Panasonic Industry ETQ-P Series 1.5 uH ±20% 17.4 A 5.39 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price | 2,000 Ready to Ship! | 23 Weeks | 2430 | Reel | 1.5µH | 17.4A | ±20% | Yes | 5.39mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 2 | Surface Mount | |
Panasonic Industry ETQ Series 97 uH 1 A 208 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Unit Price | 2,000 Ready to Ship! | 23 Weeks | 2530 | Reel | 97µH | 1A | ±20% | No | 208mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 10.7mm x W 10mm x H 5mm | Surface Mount | |
| Qty Unit Price | 2,000 Ready to Ship! | 23 Weeks | 2421 | Reel | ||||||||||||||
| Qty Unit Price | 2,000 Ready to Ship! | 23 Weeks | 2430 | Reel | ||||||||||||||
Panasonic Industry ETQ-P Series 2.2 uH ±20% 6.3 A 22 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price | 1,617 Ready to Ship! | 23 Weeks | 1938 | Cut Tape Available in Mini-Reel | 2.2µH | 6.3A | ±20% | Yes | 22mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | |
| Qty Unit Price 500 $0.42 1,000 $0.41 2,000 $0.405 2,500 $0.40 | 1,000 Ready to Ship! | 23 Weeks | 2505 | Reel | ||||||||||||||
Panasonic Industry ETQ-P Series 33 uH ±20% 4.2 A 93.06 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price 500 $0.43 1,000 $0.425 1,500 $0.42 2,500 $0.41 | 1,000 Ready to Ship! | 23 Weeks | 2525 | Reel | 33µH | 4.2A | ±20% | Yes | 93.06mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 1 | Surface Mount | |
Panasonic Industry INDUCTOR 33UH 2A 20% AEC-Q200; Inductance:33µH; RMS Current (Irms):2A; Inductor | Qty Unit Price | 1,000 Ready to Ship! | 23 Weeks | 1928 | Reel | 33µH | 2.5A | ±20% | Yes | 189.2mΩ | Metal Composite | -40°C to +150°C | L 6.5mm x W 6mm x H 4.5mm | 3 | Surface Mount | |||
Panasonic Industry ETQ-P Series 3.3 uH ±20% 12.6 A 10.34 mOhm SMT Shielded Wirewound Inductor | Qty Unit Price | 1,000 Ready to Ship! | 23 Weeks | 2349 | Reel | 3.3µH | 12.6A | ±20% | Yes | 10.34mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 1 | Surface Mount | |
Panasonic Industry ETQ Series 500 nH 30 A 0.8 mΩ SMT Unshielded Power Choke Coil Inductor | Qty Unit Price 1,000 $1.24 | 1,000 Ready to Ship! | 14 Weeks | 1601 | Reel | 500nH | 30A | ±20% | No | 0.8mΩ | Surface Mount | |||||||
ETQ-P5M150YFK Panasonic Industry Power Inductors Aec-Q200, 15Uh, 4.7A, 20% Inductance15h Rms Current | Qty Unit Price | 1,000 Ready to Ship! | 23 Weeks | 2532 | Reel | |||||||||||||
| Qty Unit Price | 1,000 Ready to Ship! | 23 Weeks | 2502 | Reel | 22µH | 3.7A | ±20% | Yes | 102mΩ | Metal Composite | 100kHz | -40°C to +150°C | 2 | L 7.5mm x W 7mm x H 5.4mm | 1 | Surface Mount | ||
Panasonic Industry ETQ Series 4.7 uH 6.3 A 20.4 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Unit Price 500 $0.57 1,000 $0.565 1,500 $0.56 2,000 $0.555 2,500 $0.545 | 1,000 Ready to Ship! | 23 Weeks | 2538 | Reel | 4.7µH | 6.3A | ±20% | No | 20.4mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 7.5mm x W 7mm x H 5.4mm | Surface Mount |
Added to Your Shopping Cart