| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Fet Type
|
No of Channels
|
Drain-to-Source Voltage [Vdss]
|
Drain-Source On Resistance-Max
|
Rated Power Dissipation
|
Qg Gate Charge
|
Gate-Source Voltage-Max [Vgss]
|
Drain Current
|
Turn-on Delay Time
|
Turn-off Delay Time
|
Rise Time
|
Fall Time
|
Operating Temp Range
|
Gate Source Threshold
|
Technology
|
Height - Max
|
Length
|
Input Capacitance
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.935
6,000
$0.915
|
0 | N/A | Tube | ||||||||||||||||||||||
Vishay
Single N-Channel 12 V 0.007 Ohm 35 nC 3.8 W Silicon SMT Mosfet - POWERPAK-1212-8
|
Qty
Unit Price
3,000
$2.00
|
0 | 45 Weeks | Std. Mfr. Pkg | POWERPAK-1212-8 | N-Ch | 1 | 12V | 0.007Ω | 3.8W | 35nC | 12V | 35A | 30ns | 50ns | 30ns | 15ns | -55°C to +150°C | 1.8V | Si | 1.12mm | 3.4mm | 2800pF | Surface Mount | |
Vishay
Single N-Channel 12 V 3.8 W 70 nC Silicon Surface Mount Mosfet - POWERPAK-1212-8
|
Qty
Unit Price
3,000
$2.12
|
0 | 45 Weeks | Std. Mfr. Pkg | POWERPAK-1212-8 | N-Ch | 1 | 12V | 0.007Ω | 3.8W | 70nC | 12V | 26.1A | 20ns | 36ns | 30ns | 15ns | -55°C to +150°C | 1.8V | Si | 1.12mm | 3.4mm | 2800pF | Surface Mount | |
|
Qty
Unit Price
500
$1.82
1,000
$1.49
1,500
$1.47
2,000
$1.46
|
0 | 12 Weeks | Box | TO-220-3 (TO-220AB) | N-Ch | 100V | 4mΩ | 375|W | 76nC | Through Hole | |||||||||||||||
|
Qty
Unit Price
1,000
$1.64
2,000
$1.63
4,000
$1.62
5,000
$1.60
|
0 | N/A | Tube | TO-220-3 (TO-220AB) | N-Ch | 500V | 3Ω | 50|W | 17nC | Through Hole | |||||||||||||||
|
Qty
Unit Price
1,000
$1.64
2,000
$1.63
3,000
$1.62
5,000
$1.60
|
0 | N/A | Tube | TO-263-3 (D2PAK) | N-Ch | 200V | 1.5Ω | 36|W | 8.2nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
1,000
$3.88
|
0 | N/A | Tube | TO-263-3 (D2PAK) | N-Ch | 250V | 280mΩ | 3.1|W | 68nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
1,000
$2.73
2,000
$2.71
3,000
$2.69
|
0 | N/A | Bag | TO-263-3 (D2PAK) | N-Ch | 600V | 4.4Ω | 3.1|W | 18nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
50
$2.97
150
$2.93
500
$2.89
1,000
$2.87
2,000
$2.82
|
0 | N/A | Tube | TO-220-3 (TO-220AB) | N-Ch | 600V | 1.2Ω | 125|W | 39nC | Flange Mount | |||||||||||||||
|
Qty
Unit Price
50
$2.41
200
$2.37
500
$2.35
1,250
$2.32
2,000
$2.29
|
0 | N/A | Tube | TO-262 (I2PAK) | N-Ch | 900V | 8Ω | 3.1|W | 18nC | Through Hole | |||||||||||||||
|
Qty
Unit Price
50
$2.10
200
$2.07
750
$2.04
1,250
$2.03
2,500
$2.00
|
0 | N/A | Tube | TO-220FP (TO-220FPAB) | N-Ch | 400V | 1Ω | 35|W | 38nC | Flange Mount | |||||||||||||||
|
Qty
Unit Price
50
$3.40
150
$3.35
500
$3.31
1,000
$3.28
2,000
$3.23
|
0 | N/A | Tube | TO-220FP (TO-220FPAB) | N-Ch | 500V | 0.85Ω | 40|W | 39nC | Flange Mount | |||||||||||||||
|
Qty
Unit Price
50
$3.90
150
$3.85
250
$3.82
1,000
$3.76
1,500
$3.72
|
0 | N/A | Box | TO-220FP (TO-220FPAB) | N-Ch | 900V | 3.7Ω | 35|W | 78nC | Flange Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$1.26
|
0 | N/A | Bulk | TO-252-3 (DPAK) | N-Ch | 60V | 0.2Ω | 25|W | 11nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.815
6,000
$0.80
9,000
$0.79
|
0 | N/A | Reel | TO-252-3 (DPAK) | N-Ch | 1 | 100V | 0.54Ω | 2.5W | 8.3nC | 20V | 4.3A | 6.9ns | 15ns | 16ns | 9.4ns | -55°C to +150°C | 4V | Si | 2.38mm | 6.73mm | 180pF | Surface Mount | ||
|
Qty
Unit Price
2,000
$1.70
4,000
$1.68
|
0 | N/A | Reel | TO-252-3 (DPAK) | P-Ch | 50V | 280mΩ | 42|W | 14nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
800
$3.12
1,600
$3.09
2,400
$3.07
|
0 | N/A | Reel | TO-263-3 (D2PAK) | N-Ch | 500V | 0.52Ω | 170|W | 52nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
1,000
$2.33
2,000
$2.31
3,000
$2.29
|
0 | N/A | Bulk | TO-263-3 (D2PAK) | N-Ch | 1 | 60V | 0.1Ω | 3.7W | 25nC | 20V | 17A | 13ns | 25ns | 58ns | 42ns | -55°C to +175°C | 4V | Si | 640pF | Surface Mount | ||||
|
Qty
Unit Price
800
$2.05
1,600
$2.04
2,400
$2.03
3,200
$2.02
4,000
$2.00
|
0 | N/A | Reel | TO-263-3 (D2PAK) | P-Ch | 100V | 0.6Ω | 60|W | 18nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
10
$1.90
40
$1.87
150
$1.84
500
$1.82
2,000
$1.77
|
0 | N/A | Tube | TO-220-3 (TO-220AB) | P-Ch | 50V | 0.28Ω | 40|W | 28nC | Flange Mount | |||||||||||||||
|
Qty
Unit Price
50
$2.76
200
$2.72
500
$2.69
1,250
$2.67
2,000
$2.62
|
0 | N/A | Tube | TO-220FP (TO-220FPAB) | N-Ch | 60V | 0.018Ω | 50|W | 110nC | Flange Mount | |||||||||||||||
|
Qty
Unit Price
800
$2.48
1,600
$2.46
2,400
$2.45
3,200
$2.43
|
0 | N/A | Reel | TO-263-3 (D2PAK) | N-Ch | 1 | 60V | 28mΩ | 3.7W | 67nC | 20V | 50A | 14ns | 45ns | 110ns | 92ns | -55°C to +175°C | 4V | 1900pF | Surface Mount | |||||
|
Qty
Unit Price
3,000
$1.36
|
0 | N/A | Reel | ||||||||||||||||||||||
|
Qty
Unit Price
50
$1.51
200
$1.49
750
$1.47
1,500
$1.46
3,750
$1.43
|
0 | N/A | 2525 | Tube | TO-220-3 (TO-220AB) | N-Ch | 500V | 850mΩ | 125|W | 63nC | Through Hole | ||||||||||||||
|
Qty
Unit Price
25
$5.29
100
$5.20
250
$5.15
625
$5.09
1,000
$5.00
|
0 | N/A | 2509 | Tube | TO-247AC | N-Ch | 500V | 0.23Ω | 277|W | 120nC | Flange Mount |
Added to Your Shopping Cart