text.skipToContent text.skipToNavigation

Référence fabricant

RNM-3.33.3S

RNM Series 1 W Single Output 3.3 V DC/DC Converter - DIP-6

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM RNM-3.33.3S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 3.3V
Style d'emballage :  DIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The RNM-3.33.3S is a part of RNM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-6 Packaging.

The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950 and EN-60950 certified and have a CB Report.

Features:

  • Ultra-compact - only 8.3 x 8.3 x 6.8mm
  • 1kVDC or 2KVDC Isolation
  • No External Compontents Required
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • UL and EN Certified, CB Report
  • Efficiency to 84%

View the complete RNM family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
60
Multiples de :
60
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
418,80 $
USD
Quantité
Prix unitaire
1
$7.22
4
$7.12
15
$7.03
30
$6.98
75+
$6.88
Product Variant Information section