Référence fabricant
ISL28291FBZ
ISL28291 Series 3 - 5.5 V 61 MHz 0.63 mV Dual Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Renesas | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :97 par Tube Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Renesas ISL28291FBZ - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Statut du produit:
Renesas ISL28291FBZ - Caractéristiques techniques
| No of Channels: | 2 |
| Slew Rate-Nom: | 17V/µs |
| Input Offset Voltage-Max: | 630µV |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The ISL28291FBZ is a dual ultra-low noise, ultra-low distortion operational amplifier. It is available in 8 pin SOIC package.
This device is fully specified to operate down to +3 V single supply. The amplifier have outputs that swing rail-to-rail and an input common mode voltage that extends to ground. It is a unity gain stable with an input referred voltage noise of 1.7 nV/vHz. Both parts feature 0.00018% THD+N at 1 kHz.
Features:
- 1.7 nV/vHz input voltage noise at 1 kHz
- 1 kHz THD+N typical 0.00018% at 2VP-P VOUT
- Harmonic Distortion -76dBc, -70dBc, fo = 1 MHz
- 61 MHz -3dB bandwidth
- 630 µV maximum offset voltage
- 3 µA input bias current
- 100 dB typical CMRR
- 3 V to 5.5 V single supply voltage range
- Rail-to-rail output
- Ground Sensing
- Enable pin (not available in the 8 Ld SOIC package option)
- Pb-free (RoHS compliant)
Applications:
- Low noise signal processing
- Low noise microphones/preamplifiers
- ADC buffers
- DAC output amplifiers
- Digital scales
- Strain gauges/sensor amplifiers
- Radio systems
- Portable equipment
View the available series of operational amplifiers
Emballages disponibles
Qté d'emballage(s) :
97 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount