text.skipToContent text.skipToNavigation

Manufacturer Part #

DPLS4140E-13

DPLS4140E Series 140 V 4 A Surface Mount PNP Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DPLS4140E-13 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 140V
Collector Current Max: 4A
Power Dissipation-Tot: 1W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
252,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.50
USD
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.15
Product Variant Information section