| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Pins | Breakdown Voltage-Min | Breakdown Voltage-Max | AC Discharge Current-Nom | Impulse Discharge Current | Insulation Resistance | Capacitance | Glow Voltage | Glow Current (ARC) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,500 $0.50 5,000 $0.49 7,500 $0.485 | 25,000 Ready to Ship! | 13 Weeks | 2511 | Reel | 2 | 117V | 63V | 2.5A | 3kA | 1GΩ | 0.2A | -40°C to +125°C | 5°C to 35°C | 1 | Surface Mount | ||||
| Qty Unit Price 500 $0.84 1,000 $0.83 1,500 $0.82 2,000 $0.815 2,500 $0.80 | 8,500 Ready to Ship! | 13 Weeks | 2525 | Reel | AXIAL | 75V | 5A | 5kA | Through Hole | ||||||||||
TDK EPCOS A71-H35X Series 4200 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 200 $1.18 600 $1.17 2,000 $1.15 3,000 $1.14 | 4,800 Ready to Ship! | 12 Weeks | 2540 | Strip | AXIAL | 2800V | 4200V | 10A | 10kA | Through Hole | ||||||||
TDK EPCOS EF1500X Series 1500 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.01 300 $0.98 500 $0.97 2,000 $0.945 3,000 $0.925 | 4,500 Ready to Ship! | 13 Weeks | 2528 | Bag | AXIAL | 1500V | 5A | 5kA | Through Hole | |||||||||
TDK EPCOS A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 300 $1.18 500 $1.17 1,500 $1.16 2,500 $1.14 | 4,500 Ready to Ship! | 12 Weeks | 2535 | Strip | AXIAL | 4675V | 6325V | 5A | 10kA | Through Hole | ||||||||
| Qty Unit Price 1,500 $0.57 3,000 $0.565 4,500 $0.56 6,000 $0.555 7,500 $0.545 | 1,500 Ready to Ship! | 14 Weeks | 2321 | Reel | 2 | Surface Mount | |||||||||||||
TDK EPCOS A71-H16X Series 1920 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 1 $1.22 40 $1.21 150 $1.19 400 $1.17 1,500 $1.14 | 614 Ready to Ship! | 12 Weeks | 2329 | Bag | AXIAL | 1280V | 1920V | 10A | 10kA | Through Hole | ||||||||
TDK EPCOS A81-A250X Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 300 $1.18 500 $1.17 1,500 $1.16 2,500 $1.14 | 600 Ready to Ship! | 12 Weeks | 2141 | Bulk | AXIAL | 2 | 960V | 1440V | 10A | 10kA | 10GΩ | 1pF | 160V | 0.5A | -40°C to +125°C | -40°C to +125°C | Through Hole | |
TDK EPCOS T23-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester | Qty Unit Price 1 $1.31 40 $1.29 125 $1.28 400 $1.26 1,250 $1.23 | 226 Ready to Ship! | 12 Weeks | 2348 | Tray | 35V | 20A | 20kA | Through Hole | ||||||||||
TDK EPCOS L71-A800X Series 1000 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.89 300 $1.87 500 $1.85 1,000 $1.84 2,000 $1.82 | 0 | 12 Weeks | Ammo Pack | AXIAL | 680V | 1000V | 5A | 5kA | Through Hole | |||||||||
TDK EPCOS A71-H45X Series 5400 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 300 $1.18 500 $1.17 1,500 $1.16 2,500 $1.14 | 0 | 12 Weeks | Ammo Pack | 3600V | 5400V | 10A | 10kA | |||||||||||
| Qty Unit Price 100 $0.835 300 $0.815 1,000 $0.795 2,000 $0.785 4,000 $0.765 | 0 | 13 Weeks | Ammo Pack | 350V | 5A | 5kA | |||||||||||||
TDK EPCOS A81-C90X Series 90V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 800 $1.18 1,600 $1.17 2,000 $1.16 | 0 | 12 Weeks | Bag | AXIAL | 90V | 20A | 20kA | Through Hole | ||||||||||
TDK EPCOS A71-H14X Series 1690 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.19 300 $1.18 500 $1.17 1,500 $1.16 2,500 $1.14 | 0 | 12 Weeks | Bag | AXIAL | 1120V | 1680V | 10A | 10kA | Through Hole | |||||||||
TDK EPCOS A81-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.16 300 $1.14 2,000 $1.12 3,000 $1.11 | 0 | 13 Weeks | Bag | AXIAL | 350V | 20A | 20kA | Through Hole | ||||||||||
TDK EPCOS N81-A600X Series 600 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $0.93 300 $0.905 500 $0.895 2,000 $0.87 3,000 $0.855 | 0 | 13 Weeks | Bag | AXIAL | 600V | 10A | 10kA | Through Hole | ||||||||||
TDK EPCOS M51-A350X Series 350 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $1.16 300 $1.14 2,000 $1.12 3,000 $1.11 | 0 | 13 Weeks | Bag | 350V | 5A | 5kA | ||||||||||||
TDK EPCOS N81-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Unit Price 100 $0.97 300 $0.95 500 $0.94 2,000 $0.91 3,000 $0.895 | 0 | 12 Weeks | Bag | 90V | 10A | 10kA | ||||||||||||
TDK EPCOS T90-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester | Qty Unit Price 2,500 $1.35 | 0 | 12 Weeks | Bag | 90V | 10A | 10kA | ||||||||||||
| Qty Unit Price 100 $0.835 300 $0.815 1,000 $0.795 2,000 $0.785 4,000 $0.765 | 0 | 13 Weeks | Bag | AXIAL | 540V | 720V | 10A | 5kA | Through Hole | ||||||||||
| Qty Unit Price 1,000 $1.26 1,500 $1.25 2,500 $1.23 | 0 | 13 Weeks | Blister Pack | ||||||||||||||||
TDK EPCOS T80-A230XFP Series 230 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester | Qty Unit Price 500 $1.26 1,000 $1.25 2,000 $1.24 2,500 $1.23 | 0 | 12 Weeks | Blister Pack | 230V | 10A | 10kA | ||||||||||||
| Qty Unit Price 1,000 $2.59 1,500 $2.56 | 0 | 12 Weeks | Blister Pack | ||||||||||||||||
TDK EPCOS T83-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester | Qty Unit Price 1,000 $1.31 2,000 $1.30 2,500 $1.29 | 0 | 12 Weeks | Blister Pack | 90V | 10A | 10kA | Through Hole | |||||||||||
TDK EPCOS T87-A230X Series 230 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester | Qty Unit Price 500 $1.26 1,000 $1.25 2,000 $1.24 2,500 $1.23 | 0 | 12 Weeks | Blister Pack | 230V | 10A | 10kA |
Added to Your Shopping Cart