text.skipToContent text.skipToNavigation

Manufacturer Part #

34.102

2 Position 22 - 14 AWG 5.08 mm Pitch Gray PCB Terminal

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Altech Corporation 34.102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Solder
Style: Euro PCB Tower
Pitch: 5.08 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
33
USA:
33
833
Factory Stock:Factory Stock:
4,903
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Unit Price
1
$0.41
75
$0.405
250
$0.395
750
$0.385
2,500+
$0.365
Product Variant Information section