Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Channels | Power Consumption | Resolution | Supply Voltage | Settling Time | Rated Current | On-Chip DAC | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Microchip MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6 | Qty Unit Price 1 $2.02 15 $1.85 75 $1.74 300 $1.65 1,500 $1.55 | 3,000 Ready to Ship! | 4 Weeks | 2333 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | I2C | 1 | 12b | 2.7V to 5.5V | 6µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 3,000 $2.01 | 3,000 Ready to Ship! | 8 Weeks | 2436 | Reel | 1 | 4.5V to 60V | 4A | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||||||
Qty Unit Price 2,500 $1.76 | 2,500 Ready to Ship! | 17 Weeks | 2503 | Reel | SSOP-B20 | Serial | 8 | 400mW | 10b | 4.5V to 5.5V | Surface Mount | |||||||
Qty Unit Price 1 $1.52 40 $1.49 125 $1.47 400 $1.45 1,250 $1.41 | 949 Ready to Ship! | 12 Weeks | 2443 | Tube | DFN-8 | SPI | 1 | 10b | 2.7V to 5.5V | 4.5µs | 1-chx10-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
Qty Unit Price 1 $2.54 25 $2.48 75 $2.45 250 $2.41 750 $2.35 | 93 Ready to Ship! | 7 Weeks | 2329 | Tube | SOIC-8 | SPI | 1 | 12b | 2.7V to 5.5V | 4.5µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
Qty Unit Price 1 $2.07 30 $2.02 100 $1.99 300 $1.97 1,000 $1.91 | 41 Ready to Ship! | 11 Weeks | 2319 | Tube | MSOP-8 | SPI | 1 | 12b | 2.7V to 5.5V | 4.5µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
Qty Unit Price 1 $3.15 20 $3.09 75 $3.04 200 $3.00 750 $2.91 | 33 Ready to Ship! | 7 Weeks | 2220 | Tube | MSOP-8 | SPI | 2 | 12b | 2.7V to 5.5V | 4.5µs | 2-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
Microchip MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14 | Qty Unit Price 1 $2.74 20 $2.69 75 $2.65 200 $2.61 750 $2.54 | 29 Ready to Ship! | 8 Weeks | 2307 | Tube | TSSOP-14 | SPI | 2 | 12b | 2.7V to 5.5V | 4.5µs | 2-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 1 $3.40 20 $3.32 50 $3.28 200 $3.22 500 $3.13 | 11 Ready to Ship! | 8 Weeks | 2123 | Tube | PDIP-8 | SPI | 2 | 12b | 2.7V to 5.5V | 4.5µs | 2-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Through Hole | |||
Qty Unit Price 100 $13.49 200 $13.41 300 $13.34 | 0 | 12 Weeks | Die | |||||||||||||||
Qty Unit Price 1 $369.36 2 $364.77 3 $362.12 5 $358.80 10 $351.77 | 0 | 15 Weeks | Kit | |||||||||||||||
Qty Unit Price 3,000 $0.77 | 0 | 11 Weeks | Reel | MSOP-8 | Serial | 2 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.935 | 0 | 14 Weeks | Reel | MSOP-8 | 3-Wire | 3 | 470mW | 8b | 2.7V to 5.5V | Surface Mount | ||||||||
Qty Unit Price 2,500 $2.47 | 0 | 20 Weeks | Reel | SSOP-B20 | Serial | 10 | 400mW | 10b | 4.5V to 5.5V | 20µs | 10-chx10-bit | -30°C to +85°C | -55°C to +125°C | 1 | Surface Mount | |||
Qty Unit Price 2,500 $1.76 | 0 | 20 Weeks | Reel | SSOP-B20 | Serial | 8 | 400mW | 10b | 4.5V to 5.5V | Surface Mount | ||||||||
Qty Unit Price 2,500 $1.75 | 0 | 20 Weeks | Reel | |||||||||||||||
Qty Unit Price 2,500 $1.75 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Unit Price 2,500 $1.50 | 0 | 14 Weeks | Reel | SOP-8 | 3-Wire | 2 | 450mW | 16b | 3V to 5.5V | 60ns | 2-chx16-bit | -10°C to +70°C | -55°C to +125°C | 1 | Surface Mount | |||
![]() Renesas Laser Diode Driver with Write Current DAC and PDIC Control Outputs w/ 24 Ld TQFN | Qty Unit Price 2,500 $1.52 | 0 | 18 Weeks | Reel | ||||||||||||||
Qty Unit Price 3,000 $0.725 | 0 | 7 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | 6µs | 1-chx8-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.725 | 0 | 4 Weeks | Reel | DFN-6 | I2C | 1 | 8b | 2.7V to 5.5V | 6µs | 1-chx8-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||||
Qty Unit Price 3,000 $0.725 | 0 | 7 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.725 | 0 | 4 Weeks | Reel | DFN-6 | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.725 | 0 | 7 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.725 | 0 | 7 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount |
Added to Your Shopping Cart