Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Current-Max | Supply Voltage | Frequency-Max | Input Current | Input Voltage | Topology | Breakdown Voltage-Max | Rated Power | Duty Cycle-Min | Duty Cycle-Max | Operating Temp Range | Storage Temperature Range | Output Current | Thermal Resistance | Mounting Feature |
Qty Unit Price 3,300 $1.60 | 0 | 7 Weeks | Reel | SOIC-8 | 3V to 5.5V | 34Hz | Buck/Boost | -40°C to +85°C | 155°C/W | Surface Mount | |||||||||||
Qty Unit Price 2,500 $2.09 | 0 | 9 Weeks | Reel | MSOP-10 | 300µA | 3V to 5.5V | 30% | 100% | -40°C to +85°C | Surface Mount | |||||||||||
Microchip TC655 Series 5.5 V 150 uA PWM Fan Speed Controller w/ Fault Detection - MSOP-10 | Qty Unit Price 2,500 $2.20 | 0 | 9 Weeks | Reel | |||||||||||||||||
Qty Unit Price 2,500 $1.86 | 0 | 9 Weeks | Reel | MSOP-10 | Surface Mount | ||||||||||||||||
Infineon TDA21470 Series 4.25 V 16 V input 0.25 up-5.5V output 0.45 mm Pitch PQFN Package | Qty Unit Price 5,000 $2.38 | 0 | 26 Weeks | Reel | PQFN 5 x 6 mm | 0.25V to 5.5V | 4.25V to 16V | 70A | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.42 6,000 $0.415 9,000 $0.41 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $0.36 5,000 $0.355 7,500 $0.35 | 0 | 13 Weeks | 2449 | Reel | SOIC-16 | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.39 5,000 $0.385 7,500 $0.38 | 0 | 13 Weeks | Reel | SOIC-16 | 200mA | 7V to 42V | 200kHz | Buck | 1000mW | 0% | 50% | 0°C to 70°C | -55°C to +125°C | 200mA | 80°C/W | Surface Mount | |||||
Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 10,000 $0.40 | 0 | 13 Weeks | Reel | SOIC-16 | 18mA | 7V to 40V | 300kHz | 45% | 50% | -40°C to +85°C | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.77 | 0 | 16 Weeks | Reel | TSSOP-16 | Surface Mount | ||||||||||||||||
Qty Unit Price 2,500 $1.57 | 0 | Reel | |||||||||||||||||||
Qty Unit Price 2,500 $4.66 | 0 | 26 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $2.29 | 0 | 26 Weeks | Reel | ||||||||||||||||||
STMicroelectronics UC3842B Series 25 V 500 KHz High Performance Current Mode PWM Controller -SOIC-8 | Qty Unit Price 2,500 $0.37 5,000 $0.365 7,500 $0.36 10,000 $0.355 | 0 | 14 Weeks | Reel | SOIC-8 | 17mA | 11.5V to 25V | 500kHz | 100% | 0°C to 70°C | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.23 5,000 $0.225 12,500 $0.22 | 0 | 16 Weeks | Reel | SOIC-14 | 30mA | 10V to 30V | 275kHz | Flyback | 862mW | 0% | 96% | 0°C to 70°C | -65°C to +150°C | -1mA | 145°C/W | Surface Mount | |||||
Qty Unit Price 2,500 $0.215 5,000 $0.21 12,500 $0.205 | 0 | 18 Weeks | Reel | SOIC-8 | 17mA | 10V to 30V | 275kHz | Flyback | 702mW | 0% | 50% | 0°C to 70°C | -65°C to +150°C | -1mA | 178°C/W | Surface Mount | |||||
Infineon XDPE132 Series 3.6V 2MHz Step-Down I²C, PMBus DC-DC Controller - QFN-56 | Qty Unit Price 3,000 $5.26 | 0 | 20 Weeks | Reel | QFN-56 | 4.5V to 5.5V | 2MHz | Buck | -40°C to +150°C | -55°C to +150°C | Surface Mount | ||||||||||
Qty Unit Price 4,000 $3.34 | 0 | 20 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $3.53 | 0 | 20 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $0.655 5,000 $0.645 | 0 | 13 Weeks | Reel | DSO-8 | 6V to 24V | 180.8kHz | Flyback | -40°C to +85°C | -40°C to +125°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.871 | 0 | 12 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
Qty Unit Price 310 $5.16 620 $5.12 | 0 | 25 Weeks | Std. Mfr. Pkg | POWERSO-36 | 15mA | 4.75V to 5.25V | 10µA | 5.28V | Full-Bridge | 5.3W | 0°C to 150°C | -55°C to +150°C | 1.5A | 15°C/W | Surface Mount | ||||||
Qty Unit Price 312 $2.05 | 0 | Std. Mfr. Pkg | |||||||||||||||||||
![]() Microchip MCP1630: High-Speed, Microcontroller-Adaptable PWM, -40°C to +125°C, MSOP-8 | Qty Unit Price 2,500 $1.14 | 0 | Std. Mfr. Pkg | ||||||||||||||||||
Qty Unit Price 2,500 $1.13 | 0 | Std. Mfr. Pkg |
Added to Your Shopping Cart