text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV792IYDT

SIGNAL CONDITIONING AND SUPPLY M

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV792IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 50MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2.2V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 5.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 109dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 133dB
Phase Margin: 53°
Low Noise: 6.5nV/√Hz
Output Current: 70mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,912.50
USD
Quantity
Unit Price
2,500+
$0.765
Product Variant Information section