text.skipToContent text.skipToNavigation

Manufacturer Part #

IDW75D65D1XKSA1

Diodes - General Purpose, Power, Switching IGBT PRODUCTS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDW75D65D1XKSA1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 40µA
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 650V
Reverse Recovery Time-Max: 108ns
Power Dissipation: 326W
Average Forward Current-Max: 150A
Operating Temp Range: -40°C to +175°C
Package Style:  TO-247-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$314.40
USD
Quantity
Unit Price
240
$1.31
480
$1.30
720
$1.29
1,200+
$1.28
Product Variant Information section