Référence fabricant
LTST-C150AKT
Orange 3.2 x 1.6 x 1.1 mm (1206) 130° Water Clear 2.5 mcd 2.1 V LED SMT
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | LITEON | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2329 | ||||||||||
LITEON LTST-C150AKT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of change:In line with strategic growth, LITEON Technology Corporation has added an additional site (LITEON Thailand) to expand SMD capacity for improvement in manufacturing efficiency and delivery performance since 2020. There are no differences in materials used as compared to those of the currently approved LITEON SMD production line. With existing Tianjin, Changzhou factory and the additional Thailand factory, LITEON will continue to ensure better product quality, lead-time and delivery schedule to our customers. Classification of change:Production line expansion.
Subject: An additional manufacturing site for SMD ChipLED C150/C170/C171 product families in Thailand. Description of change: In line with strategic growth, Lite-On Technology Corporation will add an additional site (Lite-On Thailand) for improvement in manufacturing efficiency and delivery performance. There would be no differences in materials used as compared to that of the currently approved Lite-On SMD production line. Lite-On will continue to ensure better product quality, lead-time and delivery schedule to our customers. Reason for change: An additional manufacturing site for SMD ChipLED C150/C170/C171.
Statut du produit:
LITEON LTST-C150AKT - Caractéristiques techniques
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 2.5mcd |
| Viewing Angle: | 130° |
| Wavelength: | 610nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount