| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Switch Operation
|
Circuitry
|
Voltage Rating
|
Current Rating
|
Insulation Resistance
|
Actuation Force
|
Contact Material
|
Operating Force
|
Contact Plating
|
Actuator Style
|
Termination Style
|
Dielectric Withstanding Voltage
|
Operating Temperature
|
Dimension
|
Mounting Feature
|
|
Qty
Unit Price
500
$0.131
1,000
$0.129
1,500
$0.128
2,500
$0.127
5,000
$0.124
|
60,000
Ready to Ship!
|
21 Weeks | 2427 | Reel | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | Stainless Steel | 160gf | Silver | Standard | Gull Wing | 500V | -40°C to +105°C | H 9.5mm x L 6mm x W 6mm | Surface Mount | |||
|
Qty
Unit Price
200
$0.0932
400
$0.0914
1,000
$0.0891
2,500
$0.0869
5,000
$0.0831
|
53,397
Ready to Ship!
|
15 Weeks | 2434 | Bag | 1.6N | Silver | Standard | PC Pin | Through Hole | ||||||||||||
TE Connectivity
50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch
|
Qty
Unit Price
1,200
$0.171
2,400
$0.168
3,600
$0.167
4,800
$0.165
|
16,800
Ready to Ship!
|
21 Weeks | 2408 | Reel | Off-On | SPST | 24V | 50mA | 1.6N | Copper Alloy | Silver | Top Actuator | Gull Wing | H 4.3mm x L 7mm x W 3.5mm | Surface Mount | |||||
|
Qty
Unit Price
200
$0.116
400
$0.115
1,000
$0.113
2,000
$0.111
4,000
$0.108
|
15,997
Ready to Ship!
|
21 Weeks | 2218 | Bag | 1.77N | Silver Over Stainless Steel | Rectangular Button | Gull Wing | L 3.5mm x W 6mm | Surface Mount | |||||||||||
TE Connectivity
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000 Cycles
|
Qty
Unit Price
300
$0.0676
750
$0.066
1,500
$0.0647
3,000
$0.0635
7,500
$0.0608
|
15,720
Ready to Ship!
|
21 Weeks | 2451 | Bulk | Off-Mom | SPST | 24V | 0.05A | 1.6N | Brass | Silver | Top Actuator | PC Pin | 500V | -35°C to +85°C | H 9.5mm x L 6mm x W 6mm | Through Hole | |||
|
Qty
Unit Price
750
$0.0686
1,500
$0.0674
3,000
$0.0661
3,750
$0.0657
11,250
$0.0633
|
12,750
Ready to Ship!
|
21 Weeks | 2508 | Bag | Off-Mom | SPST N.O. | 24V | 50mA | 1GΩ | 1.6N | Brass | Silver | Round | PC Pin | 500V | -35°C to +105°C | H 7mm x L 5.99mm x W 5.99mm | Through Hole | |||
TE Connectivity
Switch - Mechanical Single Pole - Single Tactile Throw Contact Rating=50mA
|
Qty
Unit Price
200
$0.109
400
$0.107
1,000
$0.105
2,000
$0.104
4,000
$0.101
|
9,768
Ready to Ship!
|
21 Weeks | 2229 | Box | Off-On | SPST | 50mA | 1.6N | Silver Over Copper | Round | Gull Wing | 500V | -20°C to +85°C | H 4.3mm x L 7mm x W 3.5mm | Surface Mount | |||||
|
Qty
Unit Price
200
$0.0915
400
$0.0898
1,000
$0.0875
2,500
$0.0853
5,000
$0.0816
|
6,165
Ready to Ship!
|
11 Weeks | 2110 | Box | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | 1.56N | Silver | Silver | Round Button | PC Pin | 500V | -35°C to +85°C | L 7.1mm x W 7mm | PCB Mount | |||
|
Qty
Unit Price
750
$0.181
1,500
$0.179
2,250
$0.177
3,000
$0.176
3,750
$0.173
|
1,500
Ready to Ship!
|
15 Weeks | 2517 | Reel | SPST | 50A | 1.6N | Copper Alloy | Silver | Round | PCB | Surface Mount | |||||||||
TE Connectivity
50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch
|
Qty
Unit Price
1
$0.605
10
$0.52
40
$0.465
150
$0.415
500
$0.37
|
896
Ready to Ship!
|
21 Weeks | 1621 |
Cut Tape Available in Mini-Reel
|
Off-On | SPST | 24V | 50mA | 1.6N | Copper Alloy | Silver | Top Actuator | Gull Wing | H 4.3mm x L 7mm x W 3.5mm | Surface Mount | |||||
|
Qty
Unit Price
1
$0.63
10
$0.535
40
$0.48
125
$0.43
400
$0.385
|
497
Ready to Ship!
|
21 Weeks | 1944 |
Cut Tape Available in Mini-Reel
|
SPST | 50A | 1.6N | Copper Alloy | Silver | Round | PCB | Surface Mount | |||||||||
|
Qty
Unit Price
1
$0.515
10
$0.435
40
$0.385
150
$0.335
500
$0.295
|
72
Ready to Ship!
|
15 Weeks | 2049 |
Cut Tape Available in Mini-Reel
|
Off-Mom | SPST | 24V | 0.05A | 1.6N | 160g | Silver | Round | Gull Wing | -35°C to +85°C | H 5mm x L 6mm x W 6mm | Surface Mount | |||||
|
Qty
Unit Price
400
$0.0511
1,000
$0.0499
2,000
$0.049
4,000
$0.0481
10,000
$0.0461
|
60
Ready to Ship!
|
21 Weeks | 2314 | Bag | Off-Mom | SPST | 24V | 50mA | Copper Alloy | 160g | Top Actuator | PC Pin | -35°C to +85°C | Through Hole | |||||||
|
Qty
Unit Price
200
$0.112
400
$0.11
1,000
$0.108
2,000
$0.107
4,000
$0.103
|
8
Ready to Ship!
|
21 Weeks | 2216 | Box | 1.3N | Silver | Rectangular | PC Pin | Through Hole | ||||||||||||
|
Qty
Unit Price
1,000
$0.0706
2,000
$0.0692
3,000
$0.0685
4,000
$0.0679
5,000
$0.0661
|
0 | 21 Weeks | 2451 | Ammo Pack | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | Copper Alloy | Silver | PC Pin | -35°C to +105°C | H 5mm x L 6.2mm x W 6.2mm | Through Hole | ||||||
TE Connectivity
White Nylon Round Extended Actuator Through Hole Micro Mini Pushbutton Switch
|
Qty
Unit Price
1,000
$0.108
2,000
$0.107
3,000
$0.106
4,000
$0.105
5,000
$0.104
|
0 | 21 Weeks | 2432 | Bag | Through Hole | |||||||||||||||
|
Qty
Unit Price
750
$0.068
1,500
$0.0667
3,000
$0.0654
3,750
$0.0651
11,250
$0.0626
|
0 | 21 Weeks | 2317 | Bag | Off-Mom | SPST | 50A | 1.6N | Brass | Silver | Round Button | PC Pin | -35°C to +85°C | H 7.3mm x L 6mm x W 6mm | Through Hole | ||||||
|
Qty
Unit Price
30,000
$0.074
|
0 | 15 Weeks | Bag | ||||||||||||||||||
|
Qty
Unit Price
8,000
$0.24
|
0 | 15 Weeks | Bag | ||||||||||||||||||
|
Qty
Unit Price
1,000
$0.49
|
0 | 17 Weeks | Bag | ||||||||||||||||||
|
Qty
Unit Price
50
$0.42
125
$0.41
250
$0.405
500
$0.395
1,250
$0.38
|
0 | 17 Weeks | Bag | Off-Mom | SPST | 24V | 50mA | 100MΩ | 1.6N | Stainless Steel | Silver | Standard | PC Pin | 500V | -35°C to +85°C | H 5mm x L 7.6mm x W 7.3mm | Through Hole | ||||
|
Qty
Unit Price
500
$0.26
1,000
$0.255
2,500
$0.25
|
0 | 17 Weeks | Bag | 2.6N | Silver | Round | PC Pin | Through Hole | |||||||||||||
|
Qty
Unit Price
20,000
$0.0881
|
0 | 21 Weeks | 2426 | Bag | Off-Mom | SPST N.O. | 24V | 50mA | 100MΩ | Copper Alloy | 160g | Silver | Round | PCB | 500V | -35°C to +85°C | H 7.01mm x L 7.11mm x W 7.16mm | ||||
|
Qty
Unit Price
750
$0.0608
1,500
$0.0597
3,000
$0.0586
3,750
$0.0582
11,250
$0.0561
|
0 | 15 Weeks | Bag | ||||||||||||||||||
|
Qty
Unit Price
2,000
$0.0903
4,000
$0.0886
6,000
$0.0876
8,000
$0.0863
|
0 | 15 Weeks | Bag | On-Mom | SPST | 24V | 50mA | 1.3N | Copper Alloy | Silver | J-Bend | 500V | -35°C to +85°C | H 4.3mm x L 6mm x W 3.5mm | Surface Mount |
Added to Your Shopping Cart