Les commandes expédiées à l’extérieur des États-Unis seront en attente pendant que l’entreprise évalue les impacts tarifaires.Veuillez contacter votre vendeur pour obtenir de l’aide.
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Discover the Murata Type 2FY wireless module. Built on Infineon's...
Renesas features the DA14592, a mid-range Bluetooth® Low Energy (...
Monolithic Power Systems features the MP279x, a robust battery ma...
Renesas' DA14695MOD SmartBond Bluetooth® LE 5.2 high-integration ...
Microchip’s EQCO510 and EQCO5X31 USB 3.2 Compatible Reclocker/Red...
The SAMA5D2 series by Microchip is a high-performance, ultra-low-...
The Type 2BZ by Murata is a Shielded Ultra Small Dual band Wi-Fi®...
The Infineon XMC7000 is a low power MCU featuring best-in-class c...
The CEL CMP9620 is built to optimize network capacity, throughput...
With the latest BLE & proven Zigbee® stack, the WBZ451 & PIC32CX-...
The next-generation HS400x/HS410x Relative Humidity & Temperature...
The TMF882x by ams OSRAM is a configurable multi-zone time-of-fli...
Ezurio offers the Summit SOM 8M Plus, a high-performance, secure ...
NXP's robust 5V Kinetis KE1xZ Microcontrollers (MCUs) are based o...
Teseo-VIC3DA module is an easy to use dead-reckoning Global Navig...
CMP9010 offers dual-band 802.11n + BLE v5.1. At its core, the CMP...
AgileSwitch Digital Programmable Silicon Carbide & IGBT Gate Driv...