text.skipToContent text.skipToNavigation

Référence fabricant

HRPG-300-36

HRPG-300 Series 324 W Single Output 36 V AC/DC Power Supply with PFC Function

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL HRPG-300-36 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 324W
Output Voltage: 36V
Input Voltage: 85V to 264V
Fonctionnalités et applications

The HRPG-300 are a range of miniature high reliability enclosed power supplies with +5 Vsb featuring no load power consumption <0.5 W, high efficiency, active PFC function and a miniature 1U rack style profile.

Possessing up to 89% of high efficiency, it can be cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature under full load condition. Other features include 300 VAC input surge immunity for 5 seconds, remote sense function and short circuit, over load (constant current mode), over voltage and over temperature protections.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89% (typ.)
  • Short circuit, over load, over voltage, over temperature protections
  • With DC OK signal output
  • Withstand 300 VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41 mm
  • Built-in cooling Fan ON-OFF control
  • Built-in remote sense function
  • Built-in remote ON-OFF control
  • Standby 5 V @ 0.3 A
  • No load power consumption<0.5 W

Applications:

  • General electronic applications
  • Factory automation
  • LED moving signs
  • Test and measurement equipment

View the complete HRPG series power supply

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
94,19 $
USD
Quantité
Prix unitaire
1
$94.19
2
$92.82
3
$92.02
4
$91.46
5+
$89.70
Product Variant Information section