text.skipToContent text.skipToNavigation

Référence fabricant

AZ2100-1C-12DEF

AZ2100 Series 40 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay

Modèle ECAD:
Nom du fabricant: American Zettler
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
American Zettler AZ2100-1C-12DEF - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 155Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 1000MΩ
Height - Max: 1.1mm
Termination Style: Quick Connect
No of Terminals: 4
Méthode de montage : PCB Mount
Fonctionnalités et applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ2100 series relay is 40 Amp miniature power relay. The AZ2100 series offers voltage ratings from 5 to 110 volts.  This package is available in both a Single Pole Single Throw (SPST) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement.

The AZ2100 series offers the flexibility of both PC and “Trace-Saver” quick connect terminals.  Boasting a life expectancy of 10,000,000 operations, the AZ2100 is an extremely durable and reliable relay choice.  The AZ2100 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2100-1AZ-110DE)

The AZ2100-1C-12DEF is a 40 amp miniature power relay with a nominal coil voltage of 12 VDC.  The AZ2100-1C-12DEF is fully sealed and has a SPDT contact arrangement.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1200
Multiples de :
40
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 076,00 $
USD
Quantité
Prix unitaire
40
$1.80
80
$1.79
120
$1.78
200
$1.76
400+
$1.73
Product Variant Information section