Manufacturer Part #
IHLE4040DDER2R2M5A
IHLE-4040DD-5A 2.2 20% ER E3 E-Field shielded IHLP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay IHLE4040DDER2R2M5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IHLE4040DDER2R2M5A - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 15A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 8.15mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 4 |
| Dimension: | L 10.92mm x W 10.82mm x H 4.29mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.825
1,000
$0.81
1,500
$0.805
2,000
$0.80
2,500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount