Référence fabricant
2439450001
50.8mm Length Radiation Cross-Linked Polyolefin Heat Shrink Sleeve
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Box |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 2439450001 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 2439450001 - Caractéristiques techniques
| Material: | Polyolefin |
Fonctionnalités et applications
The 2439450001 (RPS-1K-22-18/2.0-9) is a 50.8 mm Length Radiation Cross-Linked Polyolefin Heat Shrink Sleeve.
The RPS markers are heat shrinkable marking sleeves for wire and cable identification. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents, and industrial fluids. RPS markers are designed to meet the wire identification needs of commercial and industrial customers.
Features:
- Permanent identification sleeves
- Computer printable
- Excellent print performance
- Configured for ease of kitting
- Good chemical and solvent resistance
- 3:1 shrink ratio
- CSA Certified, UL Recognized
Emballages disponibles
Qté d'emballage(s) :
1000 par Box