text.skipToContent text.skipToNavigation

Référence fabricant

908-200

908 Series Universal .200 in Long Nylon Tubular Spacer

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar 908-200 - Caractéristiques techniques
Attributes Table
Length: 0.2in
Style: Round
Material: Nylon
Diameter: 0.125in
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar offers a wide range of snap-in card guides for all your application needs.  With several sizes and options, Bivar can meet your requirements through Econ-O Guide; Vert-O-Guide; Grip-O-Guide, Temp-O-Guide and several other attractive hardware series.

The 908-200 is a 0.20 inch long 0.187 inch outside diameter 0.125 inch inside diameter white nylon tubular spacer.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1000
Multiples de :
1
Total 
49,00 $
USD
Quantité
Prix unitaire
1
$0.0502
500
$0.049
1 250
$0.0479
3 000
$0.0468
7 500+
$0.0445
Product Variant Information section