text.skipToContent text.skipToNavigation

Référence fabricant

FDC6331L

FDC6331 Series 8 V 2.8 A High Side Integrated Load Switch - SSOT-6

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2423
Product Specification Section
onsemi FDC6331L - Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 55mΩ
Rated Current-Max: 2.8A
Style d'emballage :  SSOT-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDC6331L is a 8 V, 2.8 A High Side Integrated Load Switch available in SSOT-6 Package. It has an Operating temperature ranging between -55 °C to +150 °C.

This device is particularly suited for compact power management in portable electronic equipment where 2.5V to 8V input and 2.8A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) that drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.

Product Features:

  • –2.8 A, –8 V.
  • RDS(ON) = 55 mΩ @ VGS = –4.5 V
  • RDS(ON) = 70 mΩ @ VGS = –2.5 V
  • RDS(ON) = 100 mΩ @ VGS = –1.8 V
  • Control MOSFET (Q1) includes Zener protection forESD ruggedness (6KV Human body model)
  • High performance trench technology for extremelylow RDS(ON)

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Routers & LAN Switches
  • Storage & Peripherals
  • Media Tablets
  • Medical Electronics/Devices
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
855,00 $
USD
Quantité
Prix unitaire
3 000
$0.285
6 000
$0.28
12 000
$0.275
15 000+
$0.27