Référence fabricant
SQ3427EV-T1_GE3
SQ3427EV Series 60 V 5.3 A SMT Automotive P-Channel Mosfet - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SC-74 (TSOP-6) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2321 | ||||||||||
Vishay SQ3427EV-T1_GE3 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The affected part number listed in this notification will be converted to a Copper wire material set. The new ordering code is SQ3427CEV-T1_GE3, which has the exact same product performance and fit as SQ3427EV. There will be no change to the wafer fab or assembly location (Note: parts with _BE3 suffix will be consolidated to a single assembly location at Simconix). There will be nochanges to the parameters on the datasheet (reference: SQ3427CEV Doc # 62369 Rev.B).Reason for Change: Standardization of materials
Statut du produit:
Vishay SQ3427EV-T1_GE3 - Caractéristiques techniques
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 95mΩ |
| Rated Power Dissipation: | 5W |
| Qg Gate Charge: | 15.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 5.3A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 25ns |
| Rise Time: | 24ns |
| Fall Time: | 33ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 700pF |
| Style d'emballage : | SC-74 (TSOP-6) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SC-74 (TSOP-6)
Méthode de montage :
Surface Mount