text.skipToContent text.skipToNavigation

Référence fabricant

MC74VHC14DR2G

74VHC Series 2 to 5.5 V CMOS Hex Schmitt Inverter - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MC74VHC14DR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC74VHC14DR2G is an advanced high speed CMOS Schmitt inverter, fabricated with silicon gate CMOS technology, available in a SOIC-14 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 5.5 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 2.0 µA (Max) at TA = 25°C
  • High Noise Immunity: VNIH = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • Chip Complexity: 60 FETs or 15 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
342,50 $
USD
Quantité
Prix unitaire
2 500
$0.137
5 000
$0.135
7 500
$0.134
12 500
$0.133
25 000+
$0.131