Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Channels | Output Type | Gain Bandwidth Product | Gain | Supply Voltage-Max | Output Power | Signal-to-Ratio-Nom | Output Impedance | Operating Temp Range | Common Mode Rejection Ratio | Power Supply Rejection Ratio | Total Harmonic Distortion | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 5,000 $0.153 10,000 $0.15 | 20,000 Ready to Ship! | N/A | 1418 | Reel | Class D | 2 | Stereo | 5.5V | -40°C to +85°C | 63dB | 65dB | 0.5% | 1 | Surface Mount | |||||||
STMicroelectronics TS4962M Series 3 W Filter-Free Class D Audio Power Amplifier - FlipChip-9 | Qty Unit Price 5,000 $0.37 | 15,000 Ready to Ship! | 12 Weeks | 2510 | Reel | FLIP CHIP-9 | Class D | 1 | Mono | 5.5V | 3W | 85dB | -40°C to +85°C | 57dB | 63dB | 1% | Surface Mount | ||||
STMicroelectronics TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36 | Qty Unit Price 1,000 $1.25 2,000 $1.24 3,000 $1.23 | 9,000 Ready to Ship! | 8 Weeks | 2343 | Reel | POWERSSO-36 | Class D | 2 | Stereo | 33.6dB | 26V | 25W | 8Ω | -40°C to +85°C | 50dB | 0.1% | 3 | Surface Mount | |||
Qty Unit Price 4,000 $0.92 | 8,000 Ready to Ship! | 18 Weeks | 2240 | Reel | QFN-24 | Class AB | 1 | Mono | 40kHz | 20dB | 5.5V | 120W | -40°C to +85°C | 70dB | 0.1% | Surface Mount | |||||
Qty Unit Price 49 $1.79 147 $1.77 245 $1.76 490 $1.74 980 $1.71 | 6,370 Ready to Ship! | N/A | 1308 | Tube | POWERSSO-36 | Class D | 2 | Stereo | 33.6dB | 26V | 50W | -40°C to +85°C | 50dB | 0.4% | Surface Mount | ||||||
Qty Unit Price 3,000 $0.164 6,000 $0.162 9,000 $0.161 12,000 $0.16 15,000 $0.158 | 6,000 Ready to Ship! | 32 Weeks | 2425 | Reel | |||||||||||||||||
Qty Unit Price 4,000 $0.38 8,000 $0.375 | 4,000 Ready to Ship! | 12 Weeks | 1427 | Reel | TSSOP-8 | Class AB | 1 | Mono | 1.1MHz | 5.5V | 190mW | 98dB | -40°C to +85°C | 56dB | 0.15% to 0.2% | 1 | Surface Mount | ||||
Qty Unit Price 4,000 $0.395 8,000 $0.39 | 4,000 Ready to Ship! | 12 Weeks | 2447 | Reel | MSOP-8 | Class AB | 1 | Mono | 2MHz | 20dB | 5.5V | 1W | -40°C to +85°C | 75dB | 0.15% | Surface Mount | |||||
![]() Microchip 1 Circuits 5.5 V 50 µA 1 MHz Rail-to-Rail General Purpose Amplifier - SOT-23-5 | Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.183 15,000 $0.18 | 3,000 Ready to Ship! | 4 Weeks | 2424 | Reel | ||||||||||||||||
Monolithic Power Systems 2x30W Stereo Single Ended or 1x60W Mono BTL Class D Audio Amplifier | Qty Unit Price 2,500 $1.14 | 2,500 Ready to Ship! | 20 Weeks | 2312 | Reel | TSSOP-28 | Class D | 1 | Stereo | 60W | -40°C to +125°C | -60dB | 2A | Surface Mount | |||||||
Qty Unit Price 100 $0.74 300 $0.725 1,000 $0.71 2,000 $0.70 4,000 $0.68 | 1,300 Ready to Ship! | 12 Weeks | 2308 | Tube | SOIC-8 | 1 | 120kHz | 39dB | 15V | 1W | Surface Mount | ||||||||||
STMicroelectronics STA326 Series 36 V 2.1 Ch. High-Efficiency Digital Audio System - PowerSO-36 EPU | Qty Unit Price 600 $6.48 | 1,200 Ready to Ship! | 12 Weeks | 1606 | Reel | POWERSO-36 | 3 | 48dB | 36V | 160W | -40°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 1 $2.67 25 $2.61 75 $2.58 250 $2.54 750 $2.47 | 1,200 Ready to Ship! | 15 Weeks | 2410 | Tube | MULTIWATT-11 | Class AB | 1 | Mono | 26dB | 28V | 45W | -40°C to +150°C | 70dB | 60dB | 0.06% | Flange Mount | |||||
Qty Unit Price 1 $0.78 20 $0.73 100 $0.705 500 $0.685 2,500 $0.65 | 1,000 Ready to Ship! | N/A | 1435 | Cut Tape Available in Mini-Reel | 2 | 0/6dB | 4.8V | Surface Mount | |||||||||||||
Qty Unit Price 1 $0.48 20 $0.45 100 $0.435 500 $0.42 2,500 $0.40 | 1,000 Ready to Ship! | N/A | 1344 | Cut Tape Available in Mini-Reel | 2 | 4.8V | Surface Mount | ||||||||||||||
Qty Unit Price 1,000 $2.15 | 1,000 Ready to Ship! | N/A | 1704 | Reel | TQFP-64 | Surface Mount | |||||||||||||||
STMicroelectronics STA369BWS Series 21.5 V 40 W 2.1-Channel High-Efficiency Digital Audio System | Qty Unit Price 1,000 $1.65 2,000 $1.63 | 1,000 Ready to Ship! | 8 Weeks | 1421 | Reel | POWERSSO-36 | 2 | 48dB | 21.5V | 40W | Surface Mount | ||||||||||
STMicroelectronics TDA749 Series 18 V 20 W + 20 W Dual BTL Class-D Audio Amplifier - PowerSSO-36 | Qty Unit Price 1,000 $1.93 | 1,000 Ready to Ship! | 8 Weeks | 1922 | Reel | POWERSSO-36 | Class D | 2 | Stereo | 18V | 20W | -40°C to +85°C | 0.1% | Surface Mount | |||||||
STMicroelectronics TDA7492E Series 26 V 6 Ohm Dual BTL Class-D audio Amplifier-PowerSSO-36 EPU | Qty Unit Price 1,000 $1.53 2,000 $1.51 | 1,000 Ready to Ship! | 8 Weeks | 1807 | Reel | POWERSSO-36 | Class D | 2 | Mono, Stereo | 32.8dB | 26V | 57W | 6Ω | -40°C to +85°C | 60dB | 0.04% | 3 | Surface Mount | |||
Qty Unit Price 1,000 $1.88 | 1,000 Ready to Ship! | 8 Weeks | 2234 | Reel | POWERSSO-36 | Class D | 1 | Mono | 38.6dB | 39V | 100W | -40°C to +85°C | 0.1% | Surface Mount | |||||||
Qty Unit Price 1 $0.48 15 $0.455 100 $0.435 400 $0.42 2,000 $0.40 | 690 Ready to Ship! | 12 Weeks | 1738 | Cut Tape Available in Mini-Reel | MSOIC-8 | Class AB | 1 | Mono | 2MHz | 5.5V | 1W | 8Ω | -40°C to +85°C | 77dB | 0.15% | Surface Mount | |||||
Qty Unit Price 600 $2.67 1,200 $2.63 | 600 Ready to Ship! | 12 Weeks | 1429 | Reel | Class D | 2 | Mono, Stereo | 36V | -40°C to +90°C | 3 | Surface Mount | ||||||||||
Qty Unit Price 500 $3.68 1,000 $3.63 | 500 Ready to Ship! | 12 Weeks | 1420 | Tube | MULTIWATT-11 | Class AB | 2 | Stereo | 80dB | 35V | 40W | 0°C to 70°C | 75dB | 0.02% | Through Hole | ||||||
Qty Unit Price 25 $2.61 100 $2.56 250 $2.54 625 $2.51 1,000 $2.47 | 300 Ready to Ship! | 12 Weeks | 2221 | Tube | MULTIWATT-15 | Class AB | 2 | Stereo | 18V | 0°C to 70°C | 56dB | 1% | Flange Mount | ||||||||
Qty Unit Price 25 $2.15 100 $2.11 375 $2.08 625 $2.07 1,250 $2.03 | 300 Ready to Ship! | 12 Weeks | 2219 | Tube | MULTIWATT-15 | 2 | 32dB | 18V | 15W | Flange Mount |
Added to Your Shopping Cart