| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
| Qty Unit Price 2,500 $1.21 | 145,000 Ready to Ship! | 10 Weeks | 2431 | Reel | ||||||||||||||||||
Infineon XMC4000 Series 1536 kB Flash 276 kB RAM 32 Bit Microcontroller - LQFP-100EP | Qty Unit Price 90 $10.25 | 25,920 Ready to Ship! | 13 Weeks | 2424 | Tray | LQFP-100 | XMC4700 | ARM Cortex M4 | Flash | 1536kB | 276kB | 120MHz | 73 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Watchdog | 4 | 3.13V to 3.63V | -40°C to +125°C | 24-chx12-bit | 2-chx12-bit | 1 | Surface Mount |
| Qty Unit Price 2,500 $0.955 | 12,500 Ready to Ship! | 10 Weeks | 2449 | Reel | SOIC-16 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 16MHz | 13 | I2C | Brown-out Detect/POR/PWM | 1 | 1.71V to 5.5V | -40°C to +85°C | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | ||
| Qty Unit Price 119 $6.92 | 7,140 Ready to Ship! | 13 Weeks | 2539 | Tray | LQFP-80 | MB9B360R | ARM Cortex M4F | Flash | 800kB | 96kB | 160MHz | 63 | I2C/LIN/UART/USB | DMA/LVD/POR/PWM | 5 | 2.7V to 5.5V | -40°C to +125°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
| Qty Unit Price 1 $2.54 15 $2.48 30 $2.46 100 $2.41 200 $2.36 | 6,370 Ready to Ship! | 10 Weeks | 2301 | Tray | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
Infineon XMC1000 32kB Flash 16kB RAM 32Bit VQFN-40EP, MSL1, non-dry pack, no moisture bag | Qty Unit Price 5,000 $1.15 | 5,000 Ready to Ship! | 13 Weeks | 2535 | Reel | |||||||||||||||||
| Qty Unit Price 490 $1.54 | 4,900 Ready to Ship! | 10 Weeks | 2437 | Tray | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 4kB | 24MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 1 $6.42 4 $6.33 15 $6.26 40 $6.20 100 $6.11 | 4,319 Ready to Ship! | 10 Weeks | 2325 | Tray | TQFP-64 | PSoC 4 | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 53 | I2C/SPI/UART/USB | Brown-out Detect/DMA/LVD/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 16-chx12-bit | 2-chx7-bit / 2-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 2,500 $1.05 | 2,500 Ready to Ship! | 10 Weeks | 2531 | Reel | ||||||||||||||||||
| Qty Unit Price 2,500 $1.42 | 2,500 Ready to Ship! | 13 Weeks | 2537 | Reel | ||||||||||||||||||
Infineon XMC1000 Series 128 kB Flash 16 kB RAM 32-Bit Microcontroller - VQFN-48 | Qty Unit Price 2,500 $1.58 | 2,500 Ready to Ship! | 13 Weeks | 2515 | Reel | |||||||||||||||||
| Qty Unit Price 1,900 $1.42 | 1,900 Ready to Ship! | 13 Weeks | 2541 | Reel | LQFP-64 | XMC1400 | ARM Cortex M0 | Flash | 200kB | 16kB | 48MHz | 48 | I2C/I2S/SPI/UART | Watchdog | 1.8V to 5.5V | -40°C to +105°C | 12-chx12-bit | 1 | Surface Mount | |||
| Qty Unit Price 1,600 $4.97 | 1,600 Ready to Ship! | 26 Weeks | 2527 | Tray | ||||||||||||||||||
| Qty Unit Price 480 $0.94 | 1,440 Ready to Ship! | 10 Weeks | 2307 | Tube | SOIC-16 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 16MHz | 13 | I2C | Brown-out Detect/POR/PWM | 1 | 1.71V to 5.5V | -40°C to +85°C | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | ||
| Qty Unit Price 1 $6.47 4 $6.38 15 $6.31 40 $6.25 100 $6.16 | 1,362 Ready to Ship! | 10 Weeks | 2425 | Tray | QFN-68 | PSoC 4 | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 57 | I2C/SPI/UART/USB | Brown-out Detect/DMA/LVD/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 16-chx12-bit | 2-chx7-bit / 2-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 1 $2.56 15 $2.51 30 $2.48 100 $2.43 200 $2.38 | 1,290 Ready to Ship! | 10 Weeks | 2513 | Tray | TQFP-44 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 36 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
| Qty Unit Price 1 $3.70 10 $3.63 25 $3.57 75 $3.51 150 $3.43 | 1,250 Ready to Ship! | 13 Weeks | 2532 | Tray | LQFP-48 | CY9B520M | ARM Cortex M3 | Flash | 288kB | 32kB | 72MHz | 35 | CAN/I2C/LIN/UART/USB | DMA/LVD/POR/PWM | 3 | 2.7V to 5.5V | -4°C to +105°C | 14-chx12-bit | 2-chx10-bit | 2 | Surface Mount | |
Infineon XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LFBGA-196 | Qty Unit Price 1 $13.22 4 $13.02 10 $12.90 25 $12.77 40 $12.59 | 1,134 Ready to Ship! | 13 Weeks | 2427 | Tray | BGA-196 | XMC4700 | ARM Cortex M4 | Flash | 2MB | 352kB | 120MHz | 153 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Watchdog | 4 | 3.13V to 3.63V | -40°C to +125°C | 32-chx12-bit | 2-chx12-bit | 1 | Surface Mount |
Infineon PSC3M5FD Series 256 kB Flash 64 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 160 $3.56 | 1,120 Ready to Ship! | N/A | 2501 | Tray | LQFP-64 | ARM Cortex M33 | Flash | 256kB | 48MHz | I2C/SPI/UART | Brown-out Detect | 1.71V to 3.6V | -40°C to +105°C | 18-chx12-bit | Surface Mount | ||||||
Infineon TC377 Series 6 Mb 1.1 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292 | Qty Unit Price 1,000 $20.23 | 1,000 Ready to Ship! | 33 Weeks | 2413 | Reel | LFBGA-292 | AURIX | TriCore | Flash | 6MB | 1.1MB | 300MHz | ASC/CANbus/Ethernet/I2C/LINbus/QSPI | DMA/I2S/PWM/Watchdog | 3.3V | -40°C to +125°C | Surface Mount | |||||
Infineon CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - QFN-16 | Qty Unit Price 490 $1.71 | 980 Ready to Ship! | 10 Weeks | 2419 | Tray | QFN-16 | PSoC 4 | ARM Cortex M0+ | Flash | 64kB | 8kB | 48MHz | 11 | I2C/SPI/UART | Brown-out Detect/CapSense/POR/PWM | 2 | 1.71V to 5.5V | -40°C to +85°C | 1 | Surface Mount | ||
Infineon CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - PG-USON-16 | Qty Unit Price 980 $1.54 | 980 Ready to Ship! | 10 Weeks | 2501 | Tray | QFN-16 | PSOC™ 4000T | Flash | 64kB | 8kB | 48MHz | 1.71V to 5.5V | -40°C to +85°C | Surface Mount | ||||||||
Infineon CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - PG-VQFN-24 | Qty Unit Price 980 $1.61 | 980 Ready to Ship! | 10 Weeks | 2501 | Tray | VQFN-24 | PSOC™ 4 | Arm® Cortex®-M0+ CPU | Flash | 64kB | 8kB | 48MHz | 7.71V to 5.5V | -40°C to +85°C | Surface Mount | |||||||
| Qty Unit Price 1 $6.85 4 $6.77 15 $6.68 40 $6.62 100 $6.53 | 960 Ready to Ship! | 13 Weeks | 2431 | Tray | LQFP-176 | MB9B510T | ARM Cortex M3 | Flash | 1MB | 128kB | 144MHz | 154 | CAN/I2C/LIN/UART/USB | DMA/LVD/POR/PWM | 5 | 2.7V to 5.5V | -40°C to +85°C | 32-chx12-bit | 2 | Surface Mount | ||
| Qty Unit Price 1 $8.19 4 $8.09 15 $7.98 30 $7.93 75 $7.80 | 900 Ready to Ship! | 10 Weeks | 2531 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount |
Added to Your Shopping Cart