Référence fabricant
HSLCS-CALCL-004
HSLCS Series Ø 74.5 x 76.9 mm 31 W Spotlight Cooler Osram Prevaled Heatsink
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Boyd | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :60 par Box Méthode de montage :Flush Mount | ||||||||||
| Code de date: | |||||||||||
Boyd HSLCS-CALCL-004 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Boyd HSLCS-CALCL-004 - Caractéristiques techniques
| Thermal Resistance: | 1.2°C/W |
| Material: | Aluminum |
| Dimension: | H 76.9mm x D 74.5mm |
| Méthode de montage : | Flush Mount |
Fonctionnalités et applications
The HSLCS-CALCL-004 is a SynJet cooling heatsink developed by Nuventix, Inc. for cooling a Philips Fortimo LED SLM spotlight module.
SynJet® Fanless Air Cooling technology provides the most reliable active cooling solution available today. The SynJet SLM Cooler product family is a highly reliable, adaptable and quiet active cooling solution for the solid state lighting industry. Specially designed to provide active cooling for a spotlight module, the SynJet SLM Cooler is configurable to three settings to match the luminaire design.
Key Features:
- Lighter weight than passive solutions
- Energy efficient
- Quiet operation
- Easy to design in for fastest time to market
- Flexible design for smaller overall luminaires
- Thermally engineered and designed specifically for Philips LED Modules
- Philips LED drivers have a built in power connection for the SynJet for a Plug and Play solution
- Cooling life is longer than the module or driver - does not limit luminaire usable life
- One heat sink design can be used for higher and lower lumen offerings by coupling with a SynJet cooler
The HSLCS-CALCL-004 heatsink is designed to be used in conjunction with the Nuventix SSLCS family of Philips Fortimo LED SLM spotlight coolers (sold seperately).
Emballages disponibles
Qté d'emballage(s) :
60 par Box
Méthode de montage :
Flush Mount