Référence fabricant
RR1220P-3012-D-M
RR Series 0805 30.1 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Susumu | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Susumu RR1220P-3012-D-M - Spécifications du produit
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
Not Recommended
10/19/2023 Détails et téléchargement
We at Susumu would like to express our sincere thanks for the continued to use our products.In order to strengthen the position of Susumu products in the marketplace and to differentiate Susumu from others by enhancing quality, performance and reliability of the products ultimately, we would like to notify the Susumu?s strategic plan to change the SSM products series as stated in this notice.
Statut du produit:
Actif
Actif
Susumu RR1220P-3012-D-M - Caractéristiques techniques
Attributes Table
| Resistance: | 30.1kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Méthode de montage : | Surface Mount |
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
20 Semaines
Quantité
Prix unitaire
5 000
$0.0159
15 000
$0.0155
25 000
$0.0153
50 000
$0.0151
100 000+
$0.0147
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Surface Mount