text.skipToContent text.skipToNavigation

Référence fabricant

STB10NK60ZT4

N-Channel 600 V 0.75 Ohm Zener Protected Power MosFet - I2PAK

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STB10NK60ZT4 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 115|W
Qg Gate Charge: 70nC
Style d'emballage :  TO-262 (I2PAK)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STB10NK60ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very good manufacturing reliability

Application:

  • Switching applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
3 380,00 $
USD
Quantité
Prix unitaire
1 000
$1.70
2 000
$1.69
3 000
$1.68
5 000+
$1.66
Product Variant Information section