Référence fabricant
C11606_ANNA-50-3-S
LEDiL ''ANNA'' Series Ø 50 x 10.7 mm Round Transparent 13° Spot Beam Triple Lens
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | LEDiL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :32 par Tray | ||||||||||
| Code de date: | |||||||||||
LEDiL C11606_ANNA-50-3-S - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
LEDiL C11606_ANNA-50-3-S - Caractéristiques techniques
| No of LEDs: | 3 |
| Beam Type: | Spot |
| Beam Angle: | 13° |
| Diameter: | 50mm |
| Lens Shape: | Round |
Fonctionnalités et applications
LEDIL precision-engineered lenses and reflectors allow for rapid deployment of all types of light fixtures, including: street lights, wall-wash, high-bay, sconces, emergency beacons, parking garage/low-bay, MR and AR down lights, dock lights. Precision-engineered for maximum efficiency and durability, LEDIL’s products are released alongside the latest and most advanced lighting-class LEDs. With nearly 1000 standard products, LEDIL is the only true specialist in the field.
The ANNA lens series has been specifically designed & optimized for the LUXEON Rebel series of LEDs. It is manufactured with optical grade PMMA and has a high UV and temperature resistance of 105°c / 220°f.
C11606_Anna-50-3-S-ES Specifications:
- Round Triple Lens
- Spot Beam
- Transparent
- 10.7 mm Height
- 50 mm Diameter
- 18° Viewing Angle (FWHM)
Emballages disponibles
Qté d'emballage(s) :
32 par Tray