Référence fabricant
74VHC00M
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1100 par Tube Style d'emballage :SOIC-14 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
onsemi 74VHC00M - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
onsemi 74VHC00M - Caractéristiques techniques
| Style d'emballage : | SOIC-14 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The 74VHC00 Series is an advanced high-speed CMOS 2-Input NAND Gate fabricated with silicon gate CMOS technology.
It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
Features:
- High Speed tPD = 3.7 ns (typ) at TA = 25°C
- High noise immunity VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low noise VOLP = 0.8 V (max)
- Low power dissipation ICC = 2 µA (max) at TA = 25°C
- Pin and function compatible with 74HC00
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
View the Series of Quad NAND Gates
Emballages disponibles
Qté d'emballage(s) :
1100 par Tube
Style d'emballage :
SOIC-14
Méthode de montage :
Surface Mount