text.skipToContent text.skipToNavigation

Référence fabricant

LQW18AN39NG00D

LQW18 Series 0603 39 nH ±2 % 400 mA 0.26 Ohm SMT Unshielded Wirewound Inductor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2538
Product Specification Section
Murata LQW18AN39NG00D - Caractéristiques techniques
Attributes Table
Type: Unshielded
Inductance-Nom: 39nH
Rated Current-Max: 400mA
Tolerance (%): ±2%
DC Resistance: 0.26Ω
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

When it comes to choosing RF inductors, Murata’s LQW inductor series is a great fit. Murata’s ceramic wire-wound technology allows for tight tolerance, and high Q values in the high frequency range.

Due to these characteristics, the LQW series also minimizes stray capacitance, hence increasing the self-resonant frequency and therefore it is suitable for high frequency circuits, especially telecom equipment.

Perfect for high frequency applications the LQW18AN39NG00D is an 0603 air chip coil with a miniature alumina core. The LQW18AN39NG00D has an inductance of 39nH ±2% at 400mA.

Previous PN: LQW1608A39NG00

Note: The “D” on the end of the part number LQW18AN39NG00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQW18AN39NG00D.

Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
195,60 $
USD
Quantité
Prix unitaire
4 000
$0.0489
8 000
$0.0481
12 000
$0.0476
16 000
$0.0473
20 000+
$0.0462