text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS052CD-FAH-GS08

VBUS052CD Series 6.9 V 3.5 A 63 W 2-Line BUS-Port ESD Protection - LLP1713-7L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Vishay VBUS052CD-FAH-GS08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 5V
Breakdown Voltage-Min: 6.9V
Standoff Voltage: 5V
Capacitance: 0.8pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.1µA
Peak Output Current: 3.5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section