Manufacturer Part #
MTJ-88521
MTJ Series 8P8C Single Port Right Angle Through Hole Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:156 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Adam Tech MTJ-88521 - Product Specification
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
Adam Tech MTJ-88521 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 8 |
| Mounting Method: | Through Hole |
Features & Applications
The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.
MTJ-88521 is a 8 position, Type 5 Modular telephone jack. This Mod Jack has a housing Plug size of 8, is 50µin Gold plated and the housing color is Black.
Pricing Section
Global Stock:
8
USA:
8
Factory Lead Time:
18 Weeks
Quantity
Unit Price
156
$0.295
468
$0.285
3,120
$0.275
4,680+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
156 per Tray
Mounting Method:
Through Hole