text.skipToContent text.skipToNavigation

Référence fabricant

FDS5670

N-Channel 60 V 14 mOhm SMT PowerTrench Mosfet SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2546
Product Specification Section
onsemi FDS5670 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 70nC
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FDS5670 is a 60 V 14 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. 

These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications.   The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Features:

  • 10 A, 60 V. RDS(ON) = 0.014 Ω @ VGS = 10 V, RDS(ON) = 0.017 Ω @ VGS = 6 V
  • Low gate charge
  • Fast switching speed
  • High performance trench technology for extremely low RDS(ON)
  • High power and current handling capability

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 425,00 $
USD
Quantité
Prix unitaire
2 500
$0.97
5 000
$0.96
7 500+
$0.945
Product Variant Information section