Manufacturer Part #
MA7CAP1700S-S1-KIT
17 pos plug connector kit, P type, 4.5-7.5mm cord grip, female contacts included
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MA7CAP1700S-S1-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems MA7CAP1700S-S1-KIT - Technical Attributes
Attributes Table
| Type: | Cable Assembly |
| Style/Orientation: | Straight |
| No of Positions: | 17 |
| Termination: | Male/Pin Crimp |
| IP Rating: | IP67 |
| Material: | Metal |
| Voltage Rating: | 125V |
| Current Rating: | 9A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$46.20
3
$45.63
10
$45.02
20
$44.67
40+
$44.00
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Cable Mount