text.skipToContent text.skipToNavigation

Manufacturer Part #

680M13W3203L411

Receptacle 13W3 Combo D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
NorComp 680M13W3203L411 - Technical Attributes
Attributes Table
No of Positions: 13
No of Rows: 2
Termination: Female Solder Cup
Material: Copper Alloy
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Mixed Contact
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
50
Total
$268.25
USD
Quantity
Web Price
50
$10.73
100
$10.66
150
$10.62
200+
$10.58
Product Variant Information section