text.skipToContent text.skipToNavigation

Manufacturer Part #

32960

Plasti-Grip Blue Insulator 16-14 AWG #10 Stud Size Ring TongueTerminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 32960 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Fully Insulated
Type: Spade
Wire Gauge: AWG 14-16
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,100.00
USD
Quantity
Unit Price
10,000+
$0.21
Product Variant Information section