text.skipToContent text.skipToNavigation

Référence fabricant

922

Horizontal Dual Stacking Type A USB Socket

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2219
Product Specification Section
Keystone 922 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

The 922 is a Horizontal Dual Stacking Type A USB Socket. These Universal Serial Bus (USB) Plugs and Sockets may replace all other existing ports and connectors, which alleviates restrictions of limited COM ports and available IRQ's. They enable users to daisy chain up to 127 devices. Data transfer rates for USB 3.0 are up to 480 Gbps. USB 3.0 sockets are backwards compatable with USB 2.0 plugs.

Construction Features :

  •  Snap-in PC solder tails to hold connectors in position for wave soldering
  •  Tin Plated solder tails for excellent solderability
  •  Gold Plated contact areas assure low contact resistance and high reliability.

Product Specifications:

  • Shell: Phosphor Bronze, Tin over Nickel
  • Insulator: Thermoplastic, UL 94 V-0
  • Contacts: Phosphor Bronze
  • Contact Area: Gold Flash over Nickel
  • Solder Tails: Tin over Nickel
  • Rated Voltage: 30 V (RMS)
  • Contact Current Rating: 1 Amp DC max.
  • Contact Resistance: 30 O max.
  • Insulation Resistance: 1000 MO min
  • Operating Temperature: -32 °F (0°C) to 104 °F (40 °C)

View the 922 series of USB Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
12 472
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
487,50 $
USD
Quantité
Prix unitaire
500+
$0.975
Product Variant Information section