text.skipToContent text.skipToNavigation

Manufacturer Part #

SR155C103KAATR1

SR Series 3.81 x 2.54 mm 0.01 uF 50 V ±10% X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR155C103KAATR1 - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: 3.81 x 2.54 x 3.81 mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$999.60
USD
Quantity
Unit Price
3,500
$0.0979
7,000
$0.0962
10,500
$0.0952
14,000
$0.0946
17,500+
$0.0924
Product Variant Information section